TDK 68 nF Multilayer Ceramic Capacitor, 250V dc, ±5 %, Surface
- RS Stock No.:
- 179-5176
- Mfr. Part No.:
- C4532C0G2E683J230KN
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$647.00
(exc. GST)
$711.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | $1.294 | $647.00 |
| 1000 - 1500 | $1.278 | $639.00 |
| 2000 + | $1.242 | $621.00 |
*price indicative
- RS Stock No.:
- 179-5176
- Mfr. Part No.:
- C4532C0G2E683J230KN
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 68nF | |
| Voltage | 250V dc | |
| Package/Case | 1812 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Standards/Approvals | No | |
| Height | 2.3mm | |
| Width | 3.2mm | |
| Length | 4.5mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 68nF | ||
Voltage 250V dc | ||
Package/Case 1812 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Standards/Approvals No | ||
Height 2.3mm | ||
Width 3.2mm | ||
Length 4.5mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
Advanced design provides improved withstand voltage characteristics.
TDK's proprietary intemal electrode structure and the use of low dielectric-strength material result in highly reliable performance in high voltage applications.
Designed exclusively for reflow soldering
Applications
Inverter circuits with a liquid crystal backlight
LAN card
General high voltage circuits
Noise bypass for power supply
Transceiver for LAN
Hub, etc.
- RS Stock No. 1795959
- Mfr. Part No. C4532C0G2E683J230KN
Each (In a Pack of 5)
$3.116
- RS Stock No. 1795820
- Mfr. Part No. C3216C0G2A683J160AC
Each (In a Pack of 10)
$1.118
- RS Stock No. 1795132
- Mfr. Part No. C3216C0G2A683J160AC
Each (On a Reel of 2000)
$0.564
- RS Stock No. 1795820P
- Mfr. Part No. C3216C0G2A683J160AC
Each (Supplied on a Reel)
$1.118
Related links
- TDK 68 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 68 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 68 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 68 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 68 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 68 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 68 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 68 nF Multilayer Ceramic Capacitor +10 %, Through Hole Radial










