TDK 470 nF Multilayer Ceramic Capacitor, 250V dc, ±10 %, Surface
- RS Stock No.:
- 242-7437
- Mfr. Part No.:
- C4532X7R2E474K230KA
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$5.56
(exc. GST)
$6.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 09 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $0.556 | $5.56 |
| 20 - 40 | $0.542 | $5.42 |
| 50 - 90 | $0.528 | $5.28 |
| 100 + | $0.515 | $5.15 |
*price indicative
- RS Stock No.:
- 242-7437
- Mfr. Part No.:
- C4532X7R2E474K230KA
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 470nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 250V dc | |
| Package/Case | 1812 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | C4532 | |
| Width | 3.2mm | |
| Height | 2.5mm | |
| Length | 4.5mm | |
| Standards/Approvals | REACH, RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 470nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 250V dc | ||
Package/Case 1812 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series C4532 | ||
Width 3.2mm | ||
Height 2.5mm | ||
Length 4.5mm | ||
Standards/Approvals REACH, RoHS | ||
Maximum Operating Temperature 125°C | ||
The TDK middle voltage C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a product having a high withstanding voltage characteristic. The line-up is voltage rating of 100V to 630V with capacitance range up to 22μF. It is used in applications such as Wireless charging units, DC to DC converter, Inverter, Decoupling, smoothing, snubber and resonant circuits of high voltage circuits.
A monolithic structure ensures superior mechanical strength and reliability
C0G type having excellent stable temperature and DC-bias characteristics is also available
Related links
- TDK 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 470 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 470 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Yageo 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 470 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 470 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
