Yageo 8.2 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface
- RS Stock No.:
- 242-3904
- Distrelec Article No.:
- 304-41-254
- Mfr. Part No.:
- CC0603DRNPO9BN8R2
- Brand:
- Yageo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$3.40
(exc. GST)
$3.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 400 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 900 | $0.034 | $3.40 |
| 1000 - 1900 | $0.034 | $3.40 |
| 2000 + | $0.033 | $3.30 |
*price indicative
- RS Stock No.:
- 242-3904
- Distrelec Article No.:
- 304-41-254
- Mfr. Part No.:
- CC0603DRNPO9BN8R2
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 8.2pF | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | 0.25 pF | |
| Automotive Standard | No | |
| Termination Type | Standard | |
| Minimum Operating Temperature | -55°C | |
| Series | CC | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS, IEC -60384 | |
| Height | 800μm | |
| Width | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 8.2pF | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance 0.25 pF | ||
Automotive Standard No | ||
Termination Type Standard | ||
Minimum Operating Temperature -55°C | ||
Series CC | ||
Length 1.6mm | ||
Standards/Approvals RoHS, IEC -60384 | ||
Height 800μm | ||
Width 800μm | ||
Maximum Operating Temperature 125°C | ||
The Yageo CC series of Surface-mount multilayer ceramic capacitors are 0603-size rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free. It is a 8.2 pF capacitor rated for 50V.
It is a 8.2 pF, general purpose resistor
Rated for 50V and has tolerance of ±0.5 pF
Thickness of 0.9 mm
Related links
- Yageo 8.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- Yageo 8.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 8.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 8.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- KEMET 8.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- KYOCERA AVX 8.2 pF Multilayer Ceramic Capacitor 0.25 pF
- KYOCERA AVX 8.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Vishay 8.2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
