Wurth Elektronik 2.2nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, SMD
- RS Stock No.:
- 242-1246
- Mfr. Part No.:
- 885342207016
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 10 units)**
$3.53
(exc. GST)
$3.88
(inc. GST)
2660 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
10 - 10 | $0.353 | $3.53 |
20 - 40 | $0.345 | $3.45 |
50 - 90 | $0.337 | $3.37 |
100 + | $0.329 | $3.29 |
**price indicative
- RS Stock No.:
- 242-1246
- Mfr. Part No.:
- 885342207016
- Brand:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Capacitance | 2.2nF | |
Voltage | 1kV dc | |
Package/Case | 0805 (2012M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Capacitance 2.2nF | ||
Voltage 1kV dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Related links
- Wurth Elektronik 2.2nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 2.2nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 2.2nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 2.2nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 2.2nF Multilayer Ceramic Capacitor MLCC SMD
- Syfer Technology 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD