Wurth Elektronik 22 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$6.95

(exc. GST)

$7.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,620 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 10$0.695$6.95
20 - 40$0.677$6.77
50 - 90$0.659$6.59
100 +$0.641$6.41

*price indicative

Packaging Options:
RS Stock No.:
242-1180
Distrelec Article No.:
304-41-236
Mfr. Part No.:
885012208019
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

22μF

Product Type

Multilayer Ceramic Capacitor

Voltage

10V dc

Package/Case

1206

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

CSGP

Height

1.6mm

Width

1.6mm

Length

3.2mm

Standards/Approvals

REACH, RoHS

Suppression Class

Class II

Maximum Operating Temperature

120°C

COO (Country of Origin):
TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.

High electrical precision and stability

Minimal aging especially for NP0

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy