Wurth Elektronik 47 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- RS Stock No.:
- 242-1175
- Mfr. Part No.:
- 885012207126
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$3.90
(exc. GST)
$4.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,450 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | $0.078 | $3.90 |
| 100 - 200 | $0.077 | $3.85 |
| 250 - 450 | $0.075 | $3.75 |
| 500 + | $0.073 | $3.65 |
*price indicative
- RS Stock No.:
- 242-1175
- Mfr. Part No.:
- 885012207126
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 47nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | CSGP | |
| Length | 2mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 1.25mm | |
| Height | 800μm | |
| Maximum Operating Temperature | 120°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 47nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series CSGP | ||
Length 2mm | ||
Standards/Approvals RoHS, REACH | ||
Width 1.25mm | ||
Height 800μm | ||
Maximum Operating Temperature 120°C | ||
Suppression Class Class II | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.
High electrical precision and stability
Minimal aging especially for NP0
RoHS compliant
Halogen free
- RS Stock No. 2421125
- Mfr. Part No. 885012206118
Each (In a Pack of 50)
$0.084
- RS Stock No. 2421175P
- Mfr. Part No. 885012207126
Each (Supplied on a Reel)
$0.078
- RS Stock No. 2421125P
- Mfr. Part No. 885012206118
Each (Supplied on a Reel)
$0.084
- RS Stock No. 2421124
- Mfr. Part No. 885012206118
Each (On a Reel of 4000)
$0.061
Related links
- Wurth Elektronik 47 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 47 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 47 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 47 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 47 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 47 nF Multilayer Ceramic Capacitor ±10 %, Surface










