Wurth Elektronik 6.8 pF Multilayer Ceramic Capacitor, 25V dc, Surface

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$2.90

(exc. GST)

$3.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50$0.058$2.90-
100 - 200$0.057$2.851%
250 - 450$0.055$2.755%
500 +$0.054$2.706%

*price indicative

Packaging Options:
RS Stock No.:
242-1068
Distrelec Article No.:
304-33-236
Mfr. Part No.:
885012007027
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

6.8pF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

0805

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

CSGP

Width

1.25mm

Standards/Approvals

JEDEC JS709B, EC, IEC, REACH, RoHS

Height

600μm

Length

2mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.

High electrical precision and stability

Minimal aging especially for NP0

RoHS compliant

Halogen free

  • RS Stock No. 2421038
  • Mfr. Part No. 885012006031
Each (On a Reel of 4000)
$0.021
  • RS Stock No. 2421036
  • Mfr. Part No. 885012006030
Each (On a Reel of 4000)
$0.019
  • RS Stock No. 2421039P
  • Mfr. Part No. 885012006031
Each (Supplied on a Reel)
$0.031
  • RS Stock No. 2421039
  • Mfr. Part No. 885012006031
Each (In a Pack of 100)
$0.031

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy