Wurth Elektronik 4.7 pF Multilayer Ceramic Capacitor, 25V dc, Surface
- RS Stock No.:
- 242-1036
- Mfr. Part No.:
- 885012006030
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save $40.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$76.00
(exc. GST)
$84.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.019 | $76.00 | - |
| 20000 + | $0.017 | $68.00 | $40.00 |
*price indicative
- RS Stock No.:
- 242-1036
- Mfr. Part No.:
- 885012006030
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7pF | |
| Voltage | 25V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | CSGP | |
| Standards/Approvals | REACH, RoHS, EC, IEC, JEDEC JS709B | |
| Length | 1.6mm | |
| Height | 800μm | |
| Width | 800μm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7pF | ||
Voltage 25V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series CSGP | ||
Standards/Approvals REACH, RoHS, EC, IEC, JEDEC JS709B | ||
Length 1.6mm | ||
Height 800μm | ||
Width 800μm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.
High electrical precision and stability
Minimal aging especially for NP0
RoHS compliant
Halogen free
Related links
- Wurth Elektronik 4.7 pF Multilayer Ceramic Capacitor Surface Mount
- Wurth Elektronik 4.7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- Wurth Elektronik 4.7 pF Multilayer Ceramic Capacitor Surface Mount
- Wurth Elektronik 4.7 pF Multilayer Ceramic Capacitor Surface Mount
- Wurth Elektronik 4.7 pF Surface Mount Ceramic Capacitor, 25V
- Wurth Elektronik 4.7 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 4.7 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Wurth Elektronik 4.7 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
