Wurth Elektronik 6.8 pF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 263-4014
- Mfr. Part No.:
- 885012007050
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$132.00
(exc. GST)
$144.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $0.033 | $132.00 |
*price indicative
- RS Stock No.:
- 263-4014
- Mfr. Part No.:
- 885012007050
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 6.8pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Standards/Approvals | RoHS, REACH | |
| Height | 1.25mm | |
| Width | 1.25mm | |
| Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 6.8pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Standards/Approvals RoHS, REACH | ||
Height 1.25mm | ||
Width 1.25mm | ||
Length 2mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.
High performance ceramic
Reflow soldering
Related links
- Wurth Elektronik 6.8 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 6.8 pF Multilayer Ceramic Capacitor Surface Mount
- Wurth Elektronik 6.8 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 6.8 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 6.8 pF Multilayer Ceramic Capacitor Surface Mount
- Wurth Elektronik 6.8 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 6.8 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 6.8 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
