Wurth Elektronik 22 pF Multilayer Ceramic Capacitor, 10V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save $0.20

View bulk pricing options

Subtotal (1 pack of 50 units)*

$2.80

(exc. GST)

$3.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50$0.056$2.80-
100 - 200$0.054$2.70$0.20
250 - 450$0.053$2.65$0.75
500 +$0.052$2.60$2.00

*price indicative

Packaging Options:
RS Stock No.:
242-1054
Distrelec Article No.:
304-33-235
Mfr. Part No.:
885012007002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

22pF

Product Type

Multilayer Ceramic Capacitor

Voltage

10V dc

Package/Case

0805

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

CSGP

Width

1.25mm

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IEC, EC

Length

2mm

Height

600μm

Maximum Operating Temperature

125°C

Suppression Class

Class II

COO (Country of Origin):
TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.

High electrical precision and stability

Minimal aging especially for NP0

RoHS compliant

Halogen free

Each (Supplied on a Reel)
$0.056
Each (Supplied on a Reel)
$0.094
Each (On a Reel of 4000)
$0.066
Each (In a Pack of 50)
$0.094

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy