Wurth Elektronik 100 pF Multilayer Ceramic Capacitor, 10V dc, ±5 %, Surface
- RS Stock No.:
- 242-1101
- Distrelec Article No.:
- 304-41-226
- Mfr. Part No.:
- 885012008004
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$4.75
(exc. GST)
$5.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | $0.095 | $4.75 | - |
| 100 - 200 | $0.093 | $4.65 | 2% |
| 250 - 450 | $0.091 | $4.55 | 4% |
| 500 + | $0.088 | $4.40 | 7% |
*price indicative
- RS Stock No.:
- 242-1101
- Distrelec Article No.:
- 304-41-226
- Mfr. Part No.:
- 885012008004
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 100pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 10V dc | |
| Construction | Stacked | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | CSGP | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Height | 800μm | |
| Standards/Approvals | REACH, RoHS, EC, IEC, JEDEC JS709B | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 100pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 10V dc | ||
Construction Stacked | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series CSGP | ||
Width 1.6mm | ||
Length 3.2mm | ||
Height 800μm | ||
Standards/Approvals REACH, RoHS, EC, IEC, JEDEC JS709B | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.
High electrical precision and stability
Minimal aging especially for NP0
RoHS compliant
Halogen free
Related links
- Wurth Elektronik 100 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Wurth Elektronik 100 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 100 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 100 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Wurth Elektronik 100 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Wurth Elektronik 100 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Wurth Elektronik 100 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Wurth Elektronik 100 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
