- RS Stock No.:
- 242-1109
- Mfr. Part No.:
- 885012008039
- Brand:
- Wurth Elektronik
Available for back order.
Price (ex. GST) Each (On a Reel of 4000)
$0.104
(exc. GST)
$0.114
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 16000 | $0.104 | $416.00 |
20000 + | $0.093 | $372.00 |
*price indicative
- RS Stock No.:
- 242-1109
- Mfr. Part No.:
- 885012008039
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.
High electrical precision and stability
Minimal aging especially for NP0
RoHS complaint
Halogen free
Minimal aging especially for NP0
RoHS complaint
Halogen free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 22pF |
Voltage | 50V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | NP0 |
Related links
- Wurth Elektronik 22pF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- Wurth Elektronik 22pF Multilayer Ceramic Capacitor MLCC, 50V dc V,...
- Wurth Elektronik 22pF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- Wurth Elektronik 22pF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD
- Wurth Elektronik 22pF Multilayer Ceramic Capacitor MLCC, 16V dc V, SMD
- Wurth Elektronik 22pF Multilayer Ceramic Capacitor MLCC, 25V dc V,...
- Wurth Elektronik 22pF Multilayer Ceramic Capacitor MLCC, 16V dc V,...
- Wurth Elektronik 22pF Multilayer Ceramic Capacitor MLCC, 10V dc V,...