Taiyo Yuden 22 nF Multilayer Ceramic Capacitor, 50V dc, Surface
- RS Stock No.:
- 240-5753
- Mfr. Part No.:
- MSASU105SB7222KFNA01
- Brand:
- Taiyo Yuden
Get a bulk buy discount
Add 3000 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 1000 units)*
$13.00
(exc. GST)
$14.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 1000 - 2000 | $0.013 | $13.00 | - |
| 3000 - 4000 | $0.012 | $12.00 | 7% |
| 5000 + | $0.011 | $11.00 | 15% |
*price indicative
- RS Stock No.:
- 240-5753
- Mfr. Part No.:
- MSASU105SB7222KFNA01
- Brand:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 22nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Construction | 0402 | |
| Mount Type | Surface | |
| Dielectric | Ceramic | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | MSASU | |
| Standards/Approvals | IEC 62474, REACH, RoHS | |
| Width | 500μm | |
| Length | 1mm | |
| Height | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 22nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Construction 0402 | ||
Mount Type Surface | ||
Dielectric Ceramic | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series MSASU | ||
Standards/Approvals IEC 62474, REACH, RoHS | ||
Width 500μm | ||
Length 1mm | ||
Height 500μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The Taiyo Yuden Multilayer ceramic capacitors of high dielectric type is made for general electronic equipment. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability.
Monolithic structure provides higher reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Used in communication equipment
Used in power supply bypass capacitors
Related links
- Taiyo Yuden 22 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 22 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 220 nF Multilayer Ceramic Capacitor Surface Mount
- Taiyo Yuden 47 nF Multilayer Ceramic Capacitor Surface Mount
- Taiyo Yuden 1 nF Multilayer Ceramic Capacitor Surface Mount
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor Surface Mount
- Taiyo Yuden 10 nF Multilayer Ceramic Capacitor Surface Mount
- Taiyo Yuden 470 nF Multilayer Ceramic Capacitor Surface Mount
