Taiyo Yuden 47 nF Multilayer Ceramic Capacitor, 50V dc, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 500 units)*

$10.00

(exc. GST)

$10.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
500 - 2000$0.02$10.00
2500 - 4500$0.019$9.50
5000 +$0.018$9.00

*price indicative

RS Stock No.:
240-5748
Mfr. Part No.:
MSASU105SB5473KFNA01
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

47nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

0402

Package/Case

0402

Mount Type

Surface

Dielectric

Ceramic

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

MSASU

Standards/Approvals

RoHS, REACH, IEC 62474

Height

500μm

Length

1mm

Width

500μm

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN
The Taiyo Yuden Multilayer ceramic capacitors of high dielectric type is made for general electronic equipment. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability.

Monolithic structure provides higher reliability

Low equivalent series resistance(ESR) provides superior noise absorption characteristics

Used in communication equipment

Used in power supply bypass capacitors

  • RS Stock No. 1034087
  • Mfr. Part No. UMK105B7473KV-FR
Each (In a Pack of 100)
$0.043
  • RS Stock No. 2411753
  • Mfr. Part No. MBJCU168BB7104KTPA01
Each (In a Pack of 100)
$0.172
  • RS Stock No. 2405745
  • Mfr. Part No. MSASU105AB5474KFNA01
Each (In a Pack of 100)
$0.121
  • RS Stock No. 2405763
  • Mfr. Part No. MSASU21GSB7224KTNA01
Each (In a Pack of 100)
$0.066

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy