Taiyo Yuden 100 μF Multilayer Ceramic Capacitor, 10V dc, Surface
- RS Stock No.:
- 240-5705
- Mfr. Part No.:
- MSASL32MAB5107MPNA01
- Brand:
- Taiyo Yuden
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.26
(exc. GST)
$6.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 790 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $0.626 | $6.26 |
| 50 - 140 | $0.594 | $5.94 |
| 150 + | $0.564 | $5.64 |
*price indicative
- RS Stock No.:
- 240-5705
- Mfr. Part No.:
- MSASL32MAB5107MPNA01
- Brand:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 100μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 10V dc | |
| Construction | 1210 | |
| Package/Case | 1210 | |
| Mount Type | Surface | |
| Dielectric | Ceramic | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | MSASL | |
| Standards/Approvals | IEC 62474, REACH, RoHS | |
| Length | 3.2mm | |
| Height | 2.5mm | |
| Width | 2.5mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 100μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 10V dc | ||
Construction 1210 | ||
Package/Case 1210 | ||
Mount Type Surface | ||
Dielectric Ceramic | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series MSASL | ||
Standards/Approvals IEC 62474, REACH, RoHS | ||
Length 3.2mm | ||
Height 2.5mm | ||
Width 2.5mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
The Taiyo Yuden Multilayer ceramic capacitors of high dielectric type is made for general electronic equipment. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability.
Monolithic structure provides higher reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Used in communication equipment
Used in power supply bypass capacitors
- RS Stock No. 8151632
- Mfr. Part No. GJM1555C1H7R5CB01D
Each (In a Pack of 250)
$0.031
- RS Stock No. 1853179
- Mfr. Part No. GJM1555C1H8R2BB01D
Each (On a Reel of 10000)
$0.017
- RS Stock No. 1853389
- Mfr. Part No. GJM1555C1H3R3CB01D
Each (On a Reel of 500)
$0.023
- RS Stock No. 1853264
- Mfr. Part No. GJM1555C1H2R7WB01D
Each (On a Reel of 500)
$0.051
Related links
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor Surface Mount
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 100 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor Surface Mount
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor Surface Mount
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor Surface Mount
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor Surface Mount
- Taiyo Yuden 100 μF Multilayer Ceramic Capacitor Surface Mount












