Taiyo Yuden 100 nF Multilayer Ceramic Capacitor, 16V dc, Surface
- RS Stock No.:
- 240-5645
- Mfr. Part No.:
- MSASE105SB7104KFNA01
- Brand:
- Taiyo Yuden
Get a bulk buy discount
Add 3000 more to save $3.00
View bulk pricing optionsSubtotal (1 pack of 1000 units)*
$13.00
(exc. GST)
$14.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 1000 - 2000 | $0.013 | $13.00 | - |
| 3000 - 4000 | $0.012 | $12.00 | $3.00 |
| 5000 + | $0.012 | $12.00 | $5.00 |
*price indicative
- RS Stock No.:
- 240-5645
- Mfr. Part No.:
- MSASE105SB7104KFNA01
- Brand:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100nF | |
| Voltage | 16V dc | |
| Construction | 0402 | |
| Package/Case | 0402 | |
| Mount Type | Surface | |
| Dielectric | Ceramic | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | MSASE | |
| Length | 1mm | |
| Standards/Approvals | RoHS, REACH, IEC 62474 | |
| Height | 500μm | |
| Width | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100nF | ||
Voltage 16V dc | ||
Construction 0402 | ||
Package/Case 0402 | ||
Mount Type Surface | ||
Dielectric Ceramic | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series MSASE | ||
Length 1mm | ||
Standards/Approvals RoHS, REACH, IEC 62474 | ||
Height 500μm | ||
Width 500μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The Taiyo Yuden Multilayer ceramic capacitors of high dielectric type is made for general electronic equipment. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability.
Monolithic structure provides higher reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Used in communication equipment
Used in power supply bypass capacitors
Related links
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor Surface Mount
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor Surface Mount
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor Surface Mount
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor Surface Mount
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor Surface Mount
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
