Taiyo Yuden 1 μF Multilayer Ceramic Capacitor, 10V dc, Surface
- RS Stock No.:
- 240-5689
- Mfr. Part No.:
- MSASL063BB5105MFNB33
- Brand:
- Taiyo Yuden
Get a bulk buy discount
Add 1000 more to save $5.00
View bulk pricing optionsSubtotal (1 pack of 200 units)*
$21.00
(exc. GST)
$23.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10,600 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 800 | $0.105 | $21.00 | - |
| 1000 - 2800 | $0.10 | $20.00 | $5.00 |
| 3000 + | $0.095 | $19.00 | $30.00 |
*price indicative
- RS Stock No.:
- 240-5689
- Mfr. Part No.:
- MSASL063BB5105MFNB33
- Brand:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1μF | |
| Voltage | 10V dc | |
| Construction | 0201 | |
| Package/Case | 0201 | |
| Mount Type | Surface | |
| Dielectric | Ceramic | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | MSASL | |
| Length | 600μm | |
| Width | 300μm | |
| Standards/Approvals | IEC 62474, REACH, RoHS | |
| Height | 300μm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1μF | ||
Voltage 10V dc | ||
Construction 0201 | ||
Package/Case 0201 | ||
Mount Type Surface | ||
Dielectric Ceramic | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series MSASL | ||
Length 600μm | ||
Width 300μm | ||
Standards/Approvals IEC 62474, REACH, RoHS | ||
Height 300μm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The Taiyo Yuden Multilayer ceramic capacitors of high dielectric type is made for general electronic equipment. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability.
Monolithic structure provides higher reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Used in communication equipment
Used in power supply bypass capacitors
- RS Stock No. 2405705
- Mfr. Part No. MSASL32MAB5107MPNA01
Each (In a Pack of 10)
$0.626
- RS Stock No. 2405699
- Mfr. Part No. MSASL168BB5106MTNB33
Each (In a Pack of 100)
$0.084
- RS Stock No. 2405695
- Mfr. Part No. MSASL105BB5475MFNB33
Each (In a Pack of 50)
$0.11
- RS Stock No. 2411717
- Mfr. Part No. MBASJ31LBB5107MTNA01
Each (In a Pack of 20)
$0.552
Related links
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor Surface Mount
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 47 μF Multilayer Ceramic Capacitor Surface Mount
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor Surface Mount
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor Surface Mount
- Taiyo Yuden 4.7 μF Multilayer Ceramic Capacitor Surface Mount
- Taiyo Yuden 470 nF Multilayer Ceramic Capacitor Surface Mount












