Taiyo Yuden 1 μF Multilayer Ceramic Capacitor, 16V dc, Surface

Get a bulk buy discount

Add 1000 more to save 5%

View bulk pricing options

Subtotal (1 pack of 200 units)*

$14.80

(exc. GST)

$16.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
200 - 800$0.074$14.80-
1000 - 2800$0.07$14.005%
3000 +$0.066$13.2010%

*price indicative

RS Stock No.:
240-5646
Mfr. Part No.:
MSASE105SC6105KFNA01
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

1μF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Package/Case

0402

Construction

0402

Mount Type

Surface

Dielectric

Ceramic

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

MSASE

Standards/Approvals

RoHS, REACH, IEC 62474

Width

500μm

Height

500μm

Length

1mm

Maximum Operating Temperature

105°C

COO (Country of Origin):
MY
The Taiyo Yuden Multilayer ceramic capacitors of high dielectric type is made for general electronic equipment. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability.

Monolithic structure provides higher reliability

Low equivalent series resistance(ESR) provides superior noise absorption characteristics

Used in communication equipment

Used in power supply bypass capacitors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy