Vishay 33 nF Multilayer Ceramic Capacitor, 200V dc, 10 %, Through Hole Radial
- RS Stock No.:
- 210-7816
- Mfr. Part No.:
- K333K20X7RK53H5G
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-7816
- Mfr. Part No.:
- K333K20X7RK53H5G
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 33nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 200V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Radial | |
| Seated Plane Height | 2.6mm | |
| Minimum Operating Temperature | -55°C | |
| Series | K.G | |
| Height | 3.8mm | |
| Width | 3.8mm | |
| Standards/Approvals | RoHS, IEC, UL, EIA, EN | |
| Maximum Operating Temperature | 160°C | |
| Lead Spacing | 5mm | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 33nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 200V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Radial | ||
Seated Plane Height 2.6mm | ||
Minimum Operating Temperature -55°C | ||
Series K.G | ||
Height 3.8mm | ||
Width 3.8mm | ||
Standards/Approvals RoHS, IEC, UL, EIA, EN | ||
Maximum Operating Temperature 160°C | ||
Lead Spacing 5mm | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- CN
The Vishay K…G series radial leaded multilayer ceramic capacitor is AEC-Q200 qualified with PPAP available and suitable for the harshest automotive operating condition. These radial ceramic capacitor have a capacitance of 33000pF between -55°C and +160°C. The capacitor consist of a high reliability MLCC and has ± 10 % tolerance.
High capacitance with small size
Radial mounting style
Crimp and straight lead styles
Parts compliant with ELV directive
Related links
- Vishay 33 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Vishay 33 nF Multilayer Ceramic Capacitor 10 %, Through Hole Axial
- Vishay 33 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Vishay 33 nF Multilayer Ceramic Capacitor 10 %, Through Hole Axial
- KYOCERA AVX 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 33 nF Multilayer Ceramic Capacitor ±10 % Radial
- KEMET 33 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 33 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
