Vishay 4.7 nF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Through Hole Axial
- RS Stock No.:
- 210-7781
- Mfr. Part No.:
- A472J20C0GK5UAAP
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$8.49
(exc. GST)
$9.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,680 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 990 | $0.849 | $8.49 | - |
| 1000 - 1990 | $0.827 | $8.27 | 2% |
| 2000 + | $0.817 | $8.17 | 3% |
*price indicative
- RS Stock No.:
- 210-7781
- Mfr. Part No.:
- A472J20C0GK5UAAP
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7nF | |
| Voltage | 200V dc | |
| Mount Type | Through Hole | |
| Packaging | Ammo Pack | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Axial | |
| Minimum Operating Temperature | -55°C | |
| Series | A...P | |
| Standards/Approvals | EN, EIA, RoHS, UL, IEC | |
| Width | 3.1mm | |
| Length | 52.4mm | |
| Maximum Operating Temperature | 160°C | |
| Suppression Class | Class I | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7nF | ||
Voltage 200V dc | ||
Mount Type Through Hole | ||
Packaging Ammo Pack | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Axial | ||
Minimum Operating Temperature -55°C | ||
Series A...P | ||
Standards/Approvals EN, EIA, RoHS, UL, IEC | ||
Width 3.1mm | ||
Length 52.4mm | ||
Maximum Operating Temperature 160°C | ||
Suppression Class Class I | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- CN
The Vishay A…P series axial leaded multilayer ceramic capacitor is AEC-Q200 qualified with PPAP available and suitable for the harshest automotive operating condition. These axial ceramic capacitor have a capacitance of 4700pF between -55°C and +160°C. The capacitor consist of a high reliability MLCC and has ± 5 % tolerance. It is highly reliable capacitor made of a yellow coloured flame retardant epoxy resin, and 100% tinned copper clad steel wire lead.
High capacitance with small size
Axial mounting style
Parts compliant with ELV directive
Related links
- Vishay 4.7 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Vishay 4.7 nF Multilayer Ceramic Capacitor 10 %, Through Hole Axial
- Vishay 4.7 nF ±5 %, Surface Mount
- Vishay 4.7 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Vishay 4.7 nF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 4.7 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Vishay 4.7 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Tinned Copper Lead
