Vishay 4.7 nF Multilayer Ceramic Capacitor, 440V ac, ±20 %, Through Hole Tinned Copper Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$286.00

(exc. GST)

$315.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 9,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
1000 - 1000$0.286$286.00
2000 - 3000$0.279$279.00
4000 +$0.274$274.00

*price indicative

RS Stock No.:
176-2483
Mfr. Part No.:
VY2472M49Y5US63V7
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

4.7nF

Product Type

Multilayer Ceramic Capacitor

Voltage

440V ac

Mount Type

Through Hole

Packaging

Bulk

Dielectric

Y5U

Tolerance

±20 %

Automotive Standard

No

Termination Type

Tinned Copper Lead

Minimum Operating Temperature

-40°C

Series

VY2

Standards/Approvals

RoHS, IEC, VDE, REACH, CSA, UL, EN

Width

5mm

Maximum Operating Temperature

125°C

Suppression Class

X1

Lead Spacing

5mm

Lead Diameter

500μm

RoHS Status: Exempt

COO (Country of Origin):
CN
The capacitor consists of a ceramic disc which is silver plated on both sides. Connection leads are made of tinned copper having a diameter of 0.6 mm. The capacitors may be supplied with vertical (inline) kinked leads having a lead spacing of 5.0 mm, 7.5 mm, 10.0 mm, or 12.5 mm. Encapsulation is made of flame retardant epoxy resin.

High reliability

Vertical (inline) kinked or straight leads

Single layer AC disc safety capacitors

APPLICATIONS:

X1, Y1 Across-the-line

Line by-pass

Antenna coupling

  • RS Stock No. 1762484
  • Mfr. Part No. VY2103M63Y5US63V7
Each (On a Reel of 500)
$0.486
  • RS Stock No. 1762485
  • Mfr. Part No. VY1222M47Y5UQ63V0
Each (On a Reel of 1000)
$0.253
  • RS Stock No. 1762495
  • Mfr. Part No. VY1222M47Y5UQ63V0
Each
$0.73
  • RS Stock No. 1762486
  • Mfr. Part No. VY1102M35Y5UQ63V0
Each (On a Reel of 1000)
$0.186

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy