Vishay 4.7 nF Multilayer Ceramic Capacitor, 50V dc, 10 %, Through Hole Axial
- RS Stock No.:
- 210-7782
- Mfr. Part No.:
- A472K15X7RF5UAAP
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 4000 units)*
$736.00
(exc. GST)
$808.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 4000 - 4000 | $0.184 | $736.00 |
| 8000 - 12000 | $0.179 | $716.00 |
| 16000 + | $0.176 | $704.00 |
*price indicative
- RS Stock No.:
- 210-7782
- Mfr. Part No.:
- A472K15X7RF5UAAP
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 4.7nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Packaging | Ammo Pack | |
| Mount Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Axial | |
| Series | A...P | |
| Length | 52.4mm | |
| Width | 2.6mm | |
| Standards/Approvals | IEC, EIA, UL, RoHS, EN | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 160°C | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 4.7nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Packaging Ammo Pack | ||
Mount Type Through Hole | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Axial | ||
Series A...P | ||
Length 52.4mm | ||
Width 2.6mm | ||
Standards/Approvals IEC, EIA, UL, RoHS, EN | ||
Suppression Class Class II | ||
Maximum Operating Temperature 160°C | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- CN
The Vishay A…P series axial leaded multilayer ceramic capacitor is AEC-Q200 qualified with PPAP available and suitable for the harshest automotive operating condition. These axial ceramic capacitor have a capacitance of 4700pF between -55°C and +160°C. The capacitor consist of a high reliability MLCC and has ± 10 % tolerance. It is highly reliable capacitor made of a yellow coloured flame retardant epoxy resin, and 100% tinned copper clad steel wire lead.
High capacitance with small size
Axial mounting style
Parts compliant with ELV directive
- RS Stock No. 2107783
- Mfr. Part No. A472K15X7RF5UAAP
Each (In a Pack of 10)
$0.358
- RS Stock No. 2107823
- Mfr. Part No. K472K15X7RF53H5G
Each (In a Pack of 10)
$0.357
- RS Stock No. 2107757
- Mfr. Part No. A104K15X7RF5UAAP
Each (In a Pack of 10)
$0.536
- RS Stock No. 2107753
- Mfr. Part No. A102K15X7RF5UAAP
Each (In a Pack of 10)
$0.30
Related links
- Vishay 4.7 nF Multilayer Ceramic Capacitor 10 %, Through Hole Axial
- Vishay 4.7 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Vishay 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 4.7 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Vishay 4.7 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Axial
- Vishay 4.7 nF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Vishay 4.7 nF Multilayer Ceramic Capacitor 5 %, Surface











