Vishay 22 nF Multilayer Ceramic Capacitor, 50V dc, 10 %, Through Hole Axial

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
210-7768
Mfr. Part No.:
A223K15X7RF5UAAP
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Multilayer Ceramic Capacitor

Capacitance

22nF

Voltage

50V dc

Packaging

Ammo Pack

Mount Type

Through Hole

Dielectric

X7R

Tolerance

10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Axial

Series

A...P

Length

52.4mm

Standards/Approvals

IEC, EIA, RoHS, UL, EN

Width

2.6mm

Suppression Class

Class II

Maximum Operating Temperature

160°C

Lead Diameter

500μm

COO (Country of Origin):
CN
The Vishay A…P series axial leaded multilayer ceramic capacitor is AEC-Q200 qualified with PPAP available and suitable for the harshest automotive operating condition. These axial ceramic capacitor have a capacitance of 22nF between -55°C and +160°C. The capacitor consist of a high reliability MLCC and has ± 10 % tolerance. It is highly reliable capacitor made of a yellow coloured flame retardant epoxy resin, and 100% tinned copper clad steel wire lead.

High capacitance with small size

Axial mounting style

Parts compliant with ELV directive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy