KEMET 15 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- RS Stock No.:
- 210-7046
- Mfr. Part No.:
- C0805C153K1TACAUTO
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 625 more to save $26.25
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$8.06
(exc. GST)
$8.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 620 | $1.612 | $8.06 | - |
| 625 - 1245 | $1.57 | $7.85 | $26.25 |
| 1250 + | $1.55 | $7.75 | $77.50 |
*price indicative
- RS Stock No.:
- 210-7046
- Mfr. Part No.:
- C0805C153K1TACAUTO
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 15nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C0805 | |
| Length | 2mm | |
| Standards/Approvals | J-STD-020, EIA 556, IPC-7351, EIA 624, EIA 481 | |
| Height | 1.25mm | |
| Width | 1.25mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 15nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C0805 | ||
Length 2mm | ||
Standards/Approvals J-STD-020, EIA 556, IPC-7351, EIA 624, EIA 481 | ||
Height 1.25mm | ||
Width 1.25mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
The Kemet Electronics Ceramic Capacitor 0805 with 15nF and 100VDC X8G
High Ripple Current Capability,
Matte Tin-plated Termination,
High Thermal Stability,
Flexible Termination.
Related links
- KEMET 15 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 15 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- KEMET 15 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 15 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 15 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 15 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KYOCERA AVX 15 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 15 nF Multilayer Ceramic Capacitor ±10 %, Surface
