- RS Stock No.:
- 714-7428
- Mfr. Part No.:
- MC1458DT
- Brand:
- STMicroelectronics
200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 20)
$1.203
(exc. GST)
$1.323
(inc. GST)
Units | Per unit | Per Pack* |
20 + | $1.203 | $24.06 |
*price indicative |
- RS Stock No.:
- 714-7428
- Mfr. Part No.:
- MC1458DT
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
MC1458, High Performance Dual Operational Amplifiers with Wide Input Common-Mode Voltage
The MC1458 is high performance dual operational amplifier with high gain and wide range of operating voltages.
No frequency compensation required
Low power consumption
No latch-up
Short circuit protection
Low power consumption
No latch-up
Short circuit protection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 1MHz |
Typical Slew Rate | 0.8V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Rail to Rail | No |
Typical Voltage Gain | 106 dB |
Typical Input Voltage Noise Density | 45nV/√Hz |
Height | 1.25mm |
Dimensions | 5 x 4 x 1.25mm |
Length | 5mm |
Width | 4mm |
Related links
- UA741CDT STMicroelectronics 1MHz, 8-Pin SOIC
- TL062CDT STMicroelectronics 1MHz, 8-Pin SOIC
- LM201AVDR2G onsemi 1MHz, 8-Pin SOIC
- TL062CD Texas Instruments 1MHz, 8-Pin SOIC
- TL061CDR Texas Instruments 1MHz, 8-Pin SOIC
- TL062ACD Texas Instruments 1MHz, 8-Pin SOIC
- TL032ID Texas Instruments 1MHz, 8-Pin SOIC
- TL062CD STMicroelectronics 1MHz, 8-Pin SOIC