KEMET 100 nF Multilayer Ceramic Capacitor, 16V dc, 10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tape of 25 units)*

$3.62

(exc. GST)

$4.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 550 unit(s) ready to ship from another location
  • Plus 6,975 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
25 - 75$0.145$3.63-
100 - 975$0.142$3.552%
1000 - 1975$0.139$3.484%
2000 +$0.136$3.406%

*price indicative

Packaging Options:
RS Stock No.:
205-3267
Mfr. Part No.:
C0603X104K4RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Construction

Stacked

Package/Case

0603

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

X FT-CAP

Standards/Approvals

EIA 556, EIA 624, IPC-7351, J-STD-020, EIA 481

Width

800μm

Height

800μm

Length

1.6mm

Maximum Operating Temperature

125°C

Suppression Class

Class II

The KEMET X7R dielectric surface mount multilayer ceramic chip capacitor having voltage range of 16VDC. It is non-polar device which minimizing installation concerns. It has negligible capacitance change with respect to temperature from -55°C to +125°C.

Lead free

Temperature stable dielectric

RoHS, and REACH Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy