- RS Stock No.:
- 205-3257
- Mfr. Part No.:
- C0603C221F5GACTU
- Brand:
- KEMET
7390 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Tape of 10)
$0.386
(exc. GST)
$0.425
(inc. GST)
Units | Per unit | Per Tape* |
10 - 990 | $0.386 | $3.86 |
1000 - 1990 | $0.376 | $3.76 |
2000 + | $0.37 | $3.70 |
*price indicative |
- RS Stock No.:
- 205-3257
- Mfr. Part No.:
- C0603C221F5GACTU
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
The KEMET C0G dielectric surface mount multilayer ceramic chip capacitor having voltage range of 50VDC. It is non-polar device which minimizing installation concerns. It has negligible capacitance change with respect to temperature from -55°C to +125°C.
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
Extremely low ESR and ESL
High thermal stability
High ripple current capability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220pF |
Voltage | 50V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | 1% |
Related links
- Insertion & Extraction Tools
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- KEMET 220pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 220pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 220pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole