KEMET 220 pF Multilayer Ceramic Capacitor, 50V dc, 1 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save $88.00

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$1,744.00

(exc. GST)

$1,920.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.436$1,744.00-
8000 - 12000$0.425$1,700.00$88.00
16000 +$0.419$1,676.00$272.00

*price indicative

RS Stock No.:
205-3256
Mfr. Part No.:
C0603C221F5GACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

220pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0603

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

1 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C0603C

Height

800μm

Standards/Approvals

EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020

Length

1.6mm

Width

800μm

Suppression Class

Class I

Maximum Operating Temperature

125°C

The KEMET C0G dielectric surface mount multilayer ceramic chip capacitor having voltage range of 50VDC. It is non-polar device which minimizing installation concerns. It has negligible capacitance change with respect to temperature from -55°C to +125°C.

No piezoelectric noise

Extremely low ESR and ESL

High thermal stability

High ripple current capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy