Yageo 10 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 250 units)*

$8.75

(exc. GST)

$9.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 750 unit(s) shipping from 14 September 2026
  • Plus 750 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
250 - 750$0.035$8.75
1000 - 1750$0.034$8.50
2000 +$0.034$8.50

*price indicative

Packaging Options:
RS Stock No.:
200-6558
Distrelec Article No.:
304-40-086
Mfr. Part No.:
CC0603KRX7R0BB103
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

10nF

Voltage

100V dc

Construction

Stacked

Package/Case

0603

Mount Type

Surface

Packaging

Paper/PE Tape Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Width

0.8mm

Length

1.6mm

Height

0.8mm

Standards/Approvals

IEC 60384-1, IEC 60384-21/22

Suppression Class

X7R

Maximum Operating Temperature

125°C

RoHS Status: Exempt

The Yageo 10nF capacitor has a lead free termination and is ideally suited for PCs, Hard disk, Game PCs, Power supplies, DVD players, Mobile phones, Data processing devices.

Supplied in tape on reel

Nickel barrier end termination

RoHS compliant

Halogen Free compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy