- RS Stock No.:
- 200-6492
- Mfr. Part No.:
- CC0603JRNPO9BN330
- Brand:
- Yageo
2250 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 250)
$0.02
(exc. GST)
$0.02
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
250 - 750 | $0.02 | $5.00 |
1000 - 1750 | $0.02 | $5.00 |
2000 + | $0.02 | $5.00 |
*price indicative
- RS Stock No.:
- 200-6492
- Mfr. Part No.:
- CC0603JRNPO9BN330
- Brand:
- Yageo
Related links
- Yageo 33pF MLCC, 50V dc V, ±5% , SMD
- Yageo 33pF MLCC, 50V dc V, ±1% , SMD
- Yageo 33pF MLCC, 1kV dc V, ±5% , SMD
- Yageo 33pF MLCC, 25V dc V, ±5% , SMD
- Yageo 33pF MLCC, 100V dc V, ±5% , SMD
- Yageo 33pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Murata 33pF MLCC, 50V dc V, ±5% , SMD
- Vishay 33pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD