Yageo 10pF MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 200-6467
- Mfr. Part No.:
- CC0603JRNPO9BN100
- Brand:
- Yageo
2500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 500)
$0.018
(exc. GST)
$0.02
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
500 - 500 | $0.018 | $9.00 |
1000 - 1500 | $0.018 | $9.00 |
2000 + | $0.017 | $8.50 |
*price indicative
- RS Stock No.:
- 200-6467
- Mfr. Part No.:
- CC0603JRNPO9BN100
- Brand:
- Yageo
Related links
- Yageo 10pF MLCC, 50V dc V, ±5% , SMD
- Yageo 10pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Yageo 10pF MLCC, 50V dc V, ±1% , SMD
- KEMET 10pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Murata 10pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Yageo 10pF MLCC, 100V dc V, ±5% , SMD
- Murata 10pF MLCC, 50V dc V, SMD
- Yageo 10pF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±5% , SMD