Yageo 10 nF Multilayer Ceramic Capacitor, 500V dc, ±10 %, Surface
- RS Stock No.:
- 199-2441
- Distrelec Article No.:
- 304-40-125
- Mfr. Part No.:
- CC1812KKX7RBBB103
- Brand:
- Yageo
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 199-2441
- Distrelec Article No.:
- 304-40-125
- Mfr. Part No.:
- CC1812KKX7RBBB103
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10nF | |
| Voltage | 500V dc | |
| Construction | Stacked | |
| Package/Case | 1812 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Standard | |
| Length | 4.5mm | |
| Standards/Approvals | IEC 60384-21/22, RoHS | |
| Width | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | X7R | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10nF | ||
Voltage 500V dc | ||
Construction Stacked | ||
Package/Case 1812 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Standard | ||
Length 4.5mm | ||
Standards/Approvals IEC 60384-21/22, RoHS | ||
Width 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class X7R | ||
Yageo 10nF multilayer ceramic capacitors is a mid voltage X7R series chip capacitors with lead-free terminations. It is suitable for PCs, hard disk, power supplies, LCD panel, ADSL and modem.
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen Free compliant
Related links
- Yageo 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Vishay 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Yageo 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 3.3 nF Multilayer Ceramic Capacitor ±10 %, Surface
