Wurth Elektronik 10nF MLCC, 500V dc V, ±10% , SMD
- RS Stock No.:
- 185-5777
- Mfr. Part No.:
- 885382208009
- Brand:
- Wurth Elektronik
501 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.434
(exc. GST)
$0.477
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 700 | $0.434 | $21.70 |
750 - 1450 | $0.423 | $21.15 |
1500 + | $0.416 | $20.80 |
*price indicative
- RS Stock No.:
- 185-5777
- Mfr. Part No.:
- 885382208009
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik 10nF MLCC, 500V dc V, ±10% , SMD
- Wurth Elektronik 10nF MLCC, 50V dc V, ±10% , SMD
- Wurth Elektronik 10nF MLCC, 100V dc V, ±10% , SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC, 16V dc V,...
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC, 10V dc V,...
- Yageo 10nF MLCC, 500V dc V, ±10% , SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC, 500V dc V, SMD
- Yageo 10nF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±10% , SMD