Yageo 22 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 500 units)*

$110.50

(exc. GST)

$121.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 500$0.221$110.50-
1000 - 1500$0.215$107.502%
2000 +$0.212$106.004%

*price indicative

RS Stock No.:
199-2375
Mfr. Part No.:
CC1210KKX5R7BB226
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

22μF

Voltage

16V dc

Package/Case

1210

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Standards/Approvals

IEC 60384-1, IEC 60384-21/22, RoHS

Width

2.5mm

Length

3.2mm

Suppression Class

X5R

Maximum Operating Temperature

125°C

Yageo 22μF multilayer ceramic capacitors is a X5R series chip capacitors with lead-free terminations. It is suitable for PCs, hard disk, video cameras, mobile phones and data processing.

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen Free compliant

  • RS Stock No. 1992345P
  • Mfr. Part No. CC1210KKX7R7BB226
Each (Supplied on a Reel)
$0.455
  • RS Stock No. 1992345
  • Mfr. Part No. CC1210KKX7R7BB226
Each (On a Tape of 10)
$0.455
  • RS Stock No. 1991982
  • Mfr. Part No. CC1206KKX5R7BB226
1 Tape of 10
$4.13
  • RS Stock No. 1991982P
  • Mfr. Part No. CC1206KKX5R7BB226
Each (Supplied on a Reel)
$0.413

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy