Yageo 10μF MLCC, 50V dc V, -20 → +80% , SMD
- RS Stock No.:
- 199-2331
- Mfr. Part No.:
- CC1210ZKY5V9BB106
- Brand:
- Yageo
500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 10)
$0.533
(exc. GST)
$0.586
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 490 | $0.533 | $5.33 |
500 - 990 | $0.52 | $5.20 |
1000 + | $0.514 | $5.14 |
*price indicative
- RS Stock No.:
- 199-2331
- Mfr. Part No.:
- CC1210ZKY5V9BB106
- Brand:
- Yageo
Related links
- Yageo 10μF MLCC, 50V dc V, -20 → +80% , SMD
- Yageo 100nF MLCC, 50V dc V, -20 → +80% , SMD
- KYOCERA AVX 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, -20 →...
- KYOCERA AVX 10μF MLCC, 50V dc V, -20 %, +80 % , SMD
- Yageo 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, -20 → +80% , SMD
- AVX 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, -20 → +80% , SMD
- Samsung Electro-Mechanics 100nF Multilayer Ceramic Capacitor MLCC,...
- KYOCERA AVX 100nF MLCC, 50V dc V, -20 %, +80 % , SMD