KYOCERA AVX 100 nF Multilayer Ceramic Capacitor, 50V dc, -20 → 80 %, Through Hole Radial
- RS Stock No.:
- 699-5134
- Mfr. Part No.:
- SR215E104ZARTR1
- Brand:
- KYOCERA AVX
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$26.55
(exc. GST)
$29.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 50 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $0.531 | $26.55 |
| 250 - 450 | $0.518 | $25.90 |
| 500 + | $0.51 | $25.50 |
*price indicative
- RS Stock No.:
- 699-5134
- Mfr. Part No.:
- SR215E104ZARTR1
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100nF | |
| Voltage | 50V dc | |
| Packaging | Tape & Reel | |
| Mount Type | Through Hole | |
| Dielectric | Z5U | |
| Tolerance | -20 → 80 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | 10°C | |
| Series | SR | |
| Width | 5.08mm | |
| Standards/Approvals | RoHS | |
| Length | 5.08mm | |
| Height | 5.08mm | |
| Maximum Operating Temperature | 85°C | |
| Lead Spacing | 5mm | |
| Lead Diameter | 510μm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Packaging Tape & Reel | ||
Mount Type Through Hole | ||
Dielectric Z5U | ||
Tolerance -20 → 80 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature 10°C | ||
Series SR | ||
Width 5.08mm | ||
Standards/Approvals RoHS | ||
Length 5.08mm | ||
Height 5.08mm | ||
Maximum Operating Temperature 85°C | ||
Lead Spacing 5mm | ||
Lead Diameter 510μm | ||
SR Series
Z5U dielectric
Conformally coated
Z5U Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing.
Related links
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±20 % Axial
- KYOCERA AVX 100 nF -20/80 %, Through Hole
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor -20 to 80 %
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor -20 to 80 %, Surface
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Solder
