Yageo 330 pF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 199-2258
- Mfr. Part No.:
- CC0402KRX7R9BB331
- Brand:
- Yageo
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 199-2258
- Mfr. Part No.:
- CC0402KRX7R9BB331
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 330pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0402 | |
| Mount Type | Surface | |
| Packaging | Paper/PE Tape Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Standard | |
| Standards/Approvals | IEC 60384-21/22, IEC 60384-1, RoHS | |
| Width | 500μm | |
| Height | 500μm | |
| Length | 1mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 330pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0402 | ||
Mount Type Surface | ||
Packaging Paper/PE Tape Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Standard | ||
Standards/Approvals IEC 60384-21/22, IEC 60384-1, RoHS | ||
Width 500μm | ||
Height 500μm | ||
Length 1mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
RoHS Status: Exempt
The Yageo 330pF multilayer ceramic capacitors (MLCC) is X7R series chip capacitors with lead-free terminations. It is used in PCs, hard disk, game PCs, DVDs, video cameras mobile phones and also in data processing.
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen Free compliant
- RS Stock No. 1992259
- Mfr. Part No. CC0402KRX7R9BB331
Each (On a Tape of 1000)
$0.01
- RS Stock No. 1992259P
- Mfr. Part No. CC0402KRX7R9BB331
Each (Supplied on a Reel)
$0.01
- RS Stock No. 1992244
- Mfr. Part No. CC0402KRX7R9BB101
Each (On a Reel of 10000)
$0.006
- RS Stock No. 1992245
- Mfr. Part No. CC0402KRX7R9BB101
Each (On a Tape of 1000)
$0.012
Related links
- Yageo 330 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 330 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 330 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 330 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 330 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 330 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Walsin Technology Corporation 330 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Yageo 330 pF Multilayer Ceramic Capacitor ±5 %, Surface










