Yageo 47 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
199-2242
Mfr. Part No.:
CC0402KRX7R8BB473
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

47nF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Construction

Stacked

Package/Case

0402

Packaging

Paper/PE Tape Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Width

500μm

Standards/Approvals

IEC 60384-1, IEC 60384-21/22, RoHS

Height

500μm

Length

1mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

RoHS Status: Exempt

The Yageo CC0402KR surface mount ceramic multilayer capacitors general purpose & high capacitance class 2, X7R. It can operated on supply of 25 V. It has capacitance range of 100 pF to 22 μF. The tolerance is ± 10% and packaging style is paper/PE taping reel; Reel 7 inch.

Supplied in tape on reel

Nickel barrier end termination

RoHS compliant

Halogen free compliant

  • RS Stock No. 1992243
  • Mfr. Part No. CC0402KRX7R8BB473
Each (On a Tape of 500)
$0.023
  • RS Stock No. 1992243P
  • Mfr. Part No. CC0402KRX7R8BB473
Each (Supplied on a Reel)
$0.023
  • RS Stock No. 2006589P
  • Mfr. Part No. CC0603KRX7R8BB473
Each (Supplied on a Reel)
$0.043
  • RS Stock No. 2006589
  • Mfr. Part No. CC0603KRX7R8BB473
Each (On a Tape of 250)
$0.043

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy