Yageo 47 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save -

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$60.00

(exc. GST)

$70.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 10000$0.006$60.00-
20000 - 90000$0.006$60.00-
100000 +$0.005$50.0016%

*price indicative

RS Stock No.:
199-2230
Mfr. Part No.:
CC0402KRX7R7BB473
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

47nF

Voltage

16V dc

Package/Case

0402

Construction

Stacked

Packaging

Paper/PE Tape Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Width

500μm

Standards/Approvals

RoHS, IEC 60384-21/22, IEC 60384-1

Height

500μm

Length

1mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

RoHS Status: Exempt

The Yageo 47nF The multilayer ceramic capacitors (MLCC) is X7R series chip capacitors with lead-free terminations. It is used in PCs, hard disk, game PCs, DVDs, video cameras mobile phones and also in data processing.

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen Free compliant

  • RS Stock No. 1992231P
  • Mfr. Part No. CC0402KRX7R7BB473
Each (Supplied on a Reel)
$0.012
  • RS Stock No. 1992231
  • Mfr. Part No. CC0402KRX7R7BB473
Each (On a Tape of 1000)
$0.012
  • RS Stock No. 1985265P
  • Mfr. Part No. AC0402KRX7R7BB473
Each (Supplied on a Reel)
$0.035
  • RS Stock No. 1985265
  • Mfr. Part No. AC0402KRX7R7BB473
Each (On a Tape of 250)
$0.035

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy