Yageo 2.2 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 199-2201
- Distrelec Article No.:
- 304-40-015
- Mfr. Part No.:
- CC0402JRX7R9BB222
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save $0.00
View bulk pricing optionsSubtotal (1 tape of 500 units)*
$8.50
(exc. GST)
$9.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 500 - 2000 | $0.017 | $8.50 | - |
| 2500 - 4500 | $0.017 | $8.50 | - |
| 5000 + | $0.016 | $8.00 | $5.00 |
*price indicative
- RS Stock No.:
- 199-2201
- Distrelec Article No.:
- 304-40-015
- Mfr. Part No.:
- CC0402JRX7R9BB222
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 2.2nF | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Paper/PE Tape Reel | |
| Dielectric | X7R | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Standard | |
| Length | 1mm | |
| Height | 500μm | |
| Width | 500μm | |
| Standards/Approvals | IEC 60384-1, IEC 60384-21/22, RoHS | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 2.2nF | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Paper/PE Tape Reel | ||
Dielectric X7R | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Standard | ||
Length 1mm | ||
Height 500μm | ||
Width 500μm | ||
Standards/Approvals IEC 60384-1, IEC 60384-21/22, RoHS | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
RoHS Status: Exempt
The Yageo 2.2nF multilayer ceramic capacitors (MLCC) is X7R series chip capacitors with lead-free terminations. It is used in PCs, hard disk, game PCs, DVDs, video cameras mobile phones and also in data processing.
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen Free compliant
- RS Stock No. 1992201P
- Mfr. Part No. CC0402JRX7R9BB222
Each (Supplied on a Reel)
$0.017
- RS Stock No. 1988012
- Mfr. Part No. CC0805JKNPO9BN222
Each (On a Tape of 100)
$0.125
- RS Stock No. 1991956
- Mfr. Part No. CC1206JRNPO9BN222
1 Tape of 50
$7.60
- RS Stock No. 1988012P
- Mfr. Part No. CC0805JKNPO9BN222
Each (Supplied on a Reel)
$0.125
Related links
- Yageo 2.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 2.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 2.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 2.2 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KYOCERA AVX 2.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 2.2 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 2.2 nF Multilayer Ceramic Capacitor ±5 %, Surface









