Yageo 56 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 199-2188
- Mfr. Part No.:
- CC0402JRNPO9BN560
- Brand:
- Yageo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$60.00
(exc. GST)
$70.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | $0.006 | $60.00 |
| 20000 - 90000 | $0.006 | $60.00 |
| 100000 + | $0.005 | $50.00 |
*price indicative
- RS Stock No.:
- 199-2188
- Mfr. Part No.:
- CC0402JRNPO9BN560
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 56pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Packaging | Paper/PE Tape Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Standard | |
| Width | 500μm | |
| Height | 500μm | |
| Length | 1mm | |
| Standards/Approvals | IEC 60384-1, IEC 60384-21/22, RoHS | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 56pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Packaging Paper/PE Tape Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Standard | ||
Width 500μm | ||
Height 500μm | ||
Length 1mm | ||
Standards/Approvals IEC 60384-1, IEC 60384-21/22, RoHS | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
RoHS Status: Exempt
The Yageo 56pF multilayer ceramic capacitors (MLCC) is NP0 series chip capacitors with lead-free terminations. It is used in consumer electronics for example tuners, television receivers and in all types of cameras and also in telecommunications and data processing system
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen Free compliant
- RS Stock No. 1992189P
- Mfr. Part No. CC0402JRNPO9BN560
Each (Supplied on a Reel)
$0.01
- RS Stock No. 1992189
- Mfr. Part No. CC0402JRNPO9BN560
Each (On a Tape of 1000)
$0.01
- RS Stock No. 1992176
- Mfr. Part No. CC0402JRNPO9BN270
Each (On a Tape of 1000)
$0.013
- RS Stock No. 1992184
- Mfr. Part No. CC0402JRNPO9BN390
Each (On a Reel of 10000)
$0.007
Related links
- Yageo 56 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 56 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 56 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 56 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 56 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- KEMET 56 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 56 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 56 pF Multilayer Ceramic Capacitor 5 %, Surface Mount










