Yageo 270pF MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 199-2177
- Mfr. Part No.:
- CC0402JRNPO9BN271
- Brand:
- Yageo
On back order for despatch 21/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 10000)
$0.009
(exc. GST)
$0.01
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
10000 - 10000 | $0.009 | $90.00 |
20000 - 90000 | $0.009 | $90.00 |
100000 + | $0.008 | $80.00 |
*price indicative
- RS Stock No.:
- 199-2177
- Mfr. Part No.:
- CC0402JRNPO9BN271
- Brand:
- Yageo
Related links
- Yageo 270pF MLCC, 50V dc V, ±5% , SMD
- Murata 270pF MLCC, 50V dc V, ±5% , SMD
- TDK 270pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Murata 270pF MLCC, 50V dc V, SMD
- KYOCERA AVX 270pF MLCC, 50V dc V, SMD
- KEMET 270pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Walsin Technology Corporation 270pF Multilayer Ceramic Capacitor...
- Yageo 47pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD