Murata 270pF MLCC, 50V dc V, SMD
- RS Stock No.:
- 247-7954
- Mfr. Part No.:
- GRM1555C1H271FA01D
- Brand:
- Murata
9100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 50)
$0.097
(exc. GST)
$0.107
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
50 - 200 | $0.097 | $4.85 |
250 - 450 | $0.094 | $4.70 |
500 - 4950 | $0.091 | $4.55 |
5000 + | $0.089 | $4.45 |
*price indicative
- RS Stock No.:
- 247-7954
- Mfr. Part No.:
- GRM1555C1H271FA01D
- Brand:
- Murata
Related links
- Murata 270pF MLCC, 50V dc V, SMD
- Murata 270pF MLCC, 50V dc V, ±5% , SMD
- KYOCERA AVX 270pF MLCC, 50V dc V, SMD
- Yageo 270pF MLCC, 50V dc V, ±5% , SMD
- TDK 270pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Murata 270pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% ,...
- Murata 270pF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD
- Murata 270pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD