Yageo 150 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 199-2165
- Distrelec Article No.:
- 304-40-003
- Mfr. Part No.:
- CC0402JRNPO9BN151
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save $2.50
View bulk pricing optionsSubtotal (1 tape of 500 units)*
$9.50
(exc. GST)
$10.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 500 left, shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 500 - 2000 | $0.019 | $9.50 | - |
| 2500 - 4500 | $0.018 | $9.00 | $2.50 |
| 5000 + | $0.018 | $9.00 | $5.00 |
*price indicative
- RS Stock No.:
- 199-2165
- Distrelec Article No.:
- 304-40-003
- Mfr. Part No.:
- CC0402JRNPO9BN151
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 150pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0402 | |
| Mount Type | Surface | |
| Packaging | Paper/PE Tape Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Standard | |
| Width | 500μm | |
| Standards/Approvals | RoHS, IEC 60384-21/22, IEC 60384-1 | |
| Length | 1mm | |
| Height | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 150pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0402 | ||
Mount Type Surface | ||
Packaging Paper/PE Tape Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Standard | ||
Width 500μm | ||
Standards/Approvals RoHS, IEC 60384-21/22, IEC 60384-1 | ||
Length 1mm | ||
Height 500μm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
RoHS Status: Exempt
The Yageo 150pF multilayer ceramic capacitors (MLCC) is NP0 series chip capacitors with lead-free terminations. It is used in consumer electronics for example tuners, television receivers and in all types of cameras and also in telecommunications and data processing system
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen Free compliant
Related links
- Yageo 150 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 150 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 150 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Samsung Electro-Mechanics 150 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 150 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Wurth Elektronik 150 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 150 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 150 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
