Yageo 5.6pF MLCC, 50V dc V, ±0.1pF , SMD
- RS Stock No.:
- 199-2119
- Mfr. Part No.:
- CC0402BRNPO9BN5R6
- Brand:
- Yageo
10500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 10000)
$0.01
(exc. GST)
$0.01
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
10000 - 10000 | $0.01 | $100.00 |
20000 - 90000 | $0.009 | $90.00 |
100000 + | $0.009 | $90.00 |
*price indicative
- RS Stock No.:
- 199-2119
- Mfr. Part No.:
- CC0402BRNPO9BN5R6
- Brand:
- Yageo
Related links
- Yageo 5.6pF MLCC, 50V dc V, ±0.1pF , SMD
- Murata 5.6pF MLCC, 50V dc V, ±0.1pF , SMD
- Wurth Elektronik 5.6pF MLCC, 50V dc V, ±0.1pF , SMD
- Murata 5.6pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD
- Yageo 5.6pF MLCC, 50V dc V, ±0.25pF , SMD
- Yageo 1pF MLCC, 50V dc V, ±0.1pF , SMD
- Yageo 4.7pF MLCC, 50V dc V, ±0.1pF , SMD
- Yageo 2.2pF MLCC, 50V dc V, ±0.1pF , SMD