Yageo 1 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
199-2121
Mfr. Part No.:
CC0402CRNPO9BN1R0
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

1pF

Voltage

50V dc

Construction

Stacked

Package/Case

0402

Packaging

Paper/PE Tape Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

0.25 pF

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Height

500μm

Width

500μm

Length

1mm

Standards/Approvals

IEC 60384-1, IEC 60384-21/22, RoHS

Maximum Operating Temperature

125°C

Suppression Class

Class I

RoHS Status: Exempt

The Yageo 1pF multilayer ceramic capacitors (MLCC) is NP0 series chip capacitors with lead-free terminations. It is used in consumer electronics for example tuners, television receivers and in all types of cameras and also in telecommunications and data processing system

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen Free compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy