Yageo 10 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 199-2103
- Mfr. Part No.:
- CC0201JRNPO9BN100
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 30000 more to save $0.00
View bulk pricing optionsSubtotal (1 reel of 15000 units)*
$60.00
(exc. GST)
$60.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 15000 - 15000 | $0.004 | $60.00 | - |
| 30000 - 135000 | $0.004 | $60.00 | - |
| 150000 + | $0.003 | $45.00 | $150.00 |
*price indicative
- RS Stock No.:
- 199-2103
- Mfr. Part No.:
- CC0201JRNPO9BN100
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 10pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0201 | |
| Packaging | Paper/PE Tape Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Standard | |
| Standards/Approvals | IEC 60384-1, IEC 60384-21/22, RoHS | |
| Width | 300μm | |
| Length | 600μm | |
| Height | 300μm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 10pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0201 | ||
Packaging Paper/PE Tape Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Standard | ||
Standards/Approvals IEC 60384-1, IEC 60384-21/22, RoHS | ||
Width 300μm | ||
Length 600μm | ||
Height 300μm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
RoHS Status: Exempt
The Yageo 10pF multilayer ceramic capacitors (MLCC) is NP0 series chip capacitors with lead-free terminations. It is used in consumer electronics for example tuners, television receivers and in all types of cameras and also in telecommunications and data processing system
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen Free compliant
Related links
- Yageo 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 10 pF Multilayer Ceramic Capacitor ±5 %
- Yageo 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 10 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Murata 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
