Yageo 33nF MLCC, 630V dc V, ±10% , SMD
- RS Stock No.:
- 199-2063
- Mfr. Part No.:
- CC1206KKX7RZBB333
- Brand:
- Yageo
Available for back order.
Price (ex. GST) 1 Reel of 2000
$200.00
(exc. GST)
$220.00
(inc. GST)
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 - 1 | $200.00 | $0.10 |
2 - 3 | $195.88 | $0.098 |
4 + | $192.00 | $0.096 |
*price indicative
- RS Stock No.:
- 199-2063
- Mfr. Part No.:
- CC1206KKX7RZBB333
- Brand:
- Yageo
Related links
- Yageo 33nF MLCC, 630V dc V, ±10% , SMD
- Murata 33nF MLCC, 630V dc V, ±10% , SMD
- Yageo 33nF MLCC, 50V dc V, ±10% , SMD
- Yageo 33nF MLCC, 25V dc V, ±10% , SMD
- Yageo 33nF MLCC, 16V dc V, ±10% , SMD
- Yageo 33nF MLCC, 1kV dc V, ±10% , SMD
- KEMET 33nF MLCC, 630V dc V, ±5% , SMD
- KEMET 33nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±10% , SMD