Yageo 4.7nF MLCC, 1kV dc V, ±10% , SMD
- RS Stock No.:
- 199-2042
- Mfr. Part No.:
- CC1206KKX7RCBB472
- Brand:
- Yageo
50 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Tape of 25
$7.10
(exc. GST)
$7.81
(inc. GST)
Tape(s) | Per Tape | Per unit* |
---|---|---|
1 - 29 | $7.10 | $0.284 |
30 - 59 | $6.93 | $0.277 |
60 + | $6.81 | $0.272 |
*price indicative
- RS Stock No.:
- 199-2042
- Mfr. Part No.:
- CC1206KKX7RCBB472
- Brand:
- Yageo
Related links
- Yageo 4.7nF MLCC, 1kV dc V, ±10% , SMD
- Wurth Elektronik 4.7nF MLCC, 1kV dc V, ±10% , SMD
- Murata 4.7nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±10% , SMD
- Wurth Elektronik 4.7nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, SMD
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±10% , SMD
- KYOCERA AVX 4.7nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±10% , SMD
- Yageo 10nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±10% , SMD
- Yageo 680pF MLCC, 1kV dc V, ±10% , SMD