Yageo 27 pF Multilayer Ceramic Capacitor, 500V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$293.53

(exc. GST)

$322.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 1$293.53$0.073-
2 - 3$286.18$0.0722%
4 +$281.79$0.073%

*price indicative

RS Stock No.:
199-1965
Mfr. Part No.:
CC1206JRNPOBBN270
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

27pF

Product Type

Multilayer Ceramic Capacitor

Voltage

500V dc

Package/Case

1206

Construction

Stacked

Packaging

Paper/PE Tape Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Standards/Approvals

IEC 60384-1, IEC 60384-21/22, RoHS

Width

1.6mm

Length

3.2mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

The Yageo 27 pF multilayer ceramic capacitors MLCC is NPO series chip capacitors with flexible lead free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station, data processing and all types of cameras.

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen free compliant

  • RS Stock No. 1991966
  • Mfr. Part No. CC1206JRNPOBBN270
1 Tape of 50
$6.76
  • RS Stock No. 1991966P
  • Mfr. Part No. CC1206JRNPOBBN270
Each (Supplied on a Reel)
$0.135
  • RS Stock No. 6698612P
  • Mfr. Part No. 223897111523
Each (Supplied on a Reel)
$0.265
  • RS Stock No. 1991962
  • Mfr. Part No. CC1206JRNPOBBN101
1 Tape of 50
$6.76

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy